857-016-431-103

Heilind Number:EDA857-016-431-103
Manufacturer:EDAC
Manufacturer Number:857-016-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-431-103

Detailed Description

Enhance your high-temperature PCB connections with our rugged Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row configuration with 16 positions for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures optimal performance even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your applications. Its straight mount orientation facilitates easy installation, making it ideal for a variety of board-to-board PCB connections. Available in sleek black, this connector combines durability and functionality, meeting the highest quality standards for your projects. Elevate your connectivity solutions with this essential component.