857-016-431-104

Heilind Number:EDA857-016-431-104
Manufacturer:EDAC
Manufacturer Number:857-016-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-431-104

Detailed Description

Enhance your high-temperature PCB connections with this Black High Temp Card Edge Connector. Designed for durability and efficiency, it features a single row configuration with 16 positions and a pitch of .156 inches, ensuring seamless board-to-board connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees robust performance even in the most demanding environments, while the Copper Alloy contact material ensures reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for applications requiring precision and resilience. Upgrade your connectivity solutions with this essential component.