857-016-431-108

Heilind Number:EDA857-016-431-108
Manufacturer:EDAC
Manufacturer Number:857-016-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-431-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for maximum performance, this black connector is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in extreme temperatures ranging from -40 to 105 °C. With a single row featuring 16 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material and .156-inch pitch guarantee reliable signal transmission, while the 5A amperage rating accommodates high-power applications. Whether you require straight or right-angle mounting, this connector provides flexibility for your design. Trust in its quality construction for seamless board-to-board connections in various electronic devices.