857-016-440-201

Heilind Number:EDA857-016-440-201
Manufacturer:EDAC
Manufacturer Number:857-016-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-440-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and boasts a 5A amperage rating. With two rows of 16 positions each, it ensures efficient data transfer. Crafted with precision, the contacts are made of Copper Alloy for reliable conductivity. The .156" pitch and .2" row spacing offer easy installation, while the straight mount orientation provides flexibility in positioning. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its quality to deliver seamless board-to-board connections for your electronic projects.