857-016-440-212

Heilind Number:EDA857-016-440-212
Manufacturer:EDAC
Manufacturer Number:857-016-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-440-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Perfect for applications requiring reliable performance in harsh environments, this connector boasts a 5A amperage and is crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With two rows of 16 positions each, it offers ample connectivity options while ensuring seamless signal transmission. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's ideal for board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, this component is a must-have for your electronic projects.