857-016-441-101

Heilind Number:EDA857-016-441-101
Manufacturer:EDAC
Manufacturer Number:857-016-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-441-101

Detailed Description

Enhance your electronic connections with our cutting-edge High Temperature Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 16 positions, it offers efficient connectivity for your PCB projects. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, this connector is perfect for seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic setups with this essential component.