857-016-441-102

Heilind Number:EDA857-016-441-102
Manufacturer:EDAC
Manufacturer Number:857-016-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-441-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring optimal performance. With a straight mount orientation and a pitch of .156 inches, it offers seamless integration in your PCB setup. The single-row design with 16 positions allows for efficient board-to-board connections, while the 5A amperage rating guarantees robust power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.