857-016-441-107

Heilind Number:EDA857-016-441-107
Manufacturer:EDAC
Manufacturer Number:857-016-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-441-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme conditions. With a single row layout and 16 positions, it offers efficient board-to-board PCB connections. The contact material, crafted from Copper Alloy, guarantees secure and stable transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Its straight mount orientation and .156-inch pitch streamline installation, while the .2-inch row spacing adds versatility to your design. Elevate your connectivity solutions with this essential component.