857-016-441-108

Heilind Number:EDA857-016-441-108
Manufacturer:EDAC
Manufacturer Number:857-016-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-441-108

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this sleek connector features a single row layout with 16 positions, ensuring seamless integration on your PCB. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, guaranteeing robust durability and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this Straight-mount Card Edge Connector for reliable and secure electronic connections.