857-016-442-201

Heilind Number:EDA857-016-442-201
Manufacturer:EDAC
Manufacturer Number:857-016-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-442-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made from UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy. With two rows and a total of 16 positions, it offers secure and efficient connectivity for your PCB assemblies. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for high-temperature applications. Upgrade your connectivity solutions with this essential component.