857-016-442-203

Heilind Number:EDA857-016-442-203
Manufacturer:EDAC
Manufacturer Number:857-016-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-442-203

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for maximum performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows and sixteen positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for demanding PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring secure board-to-board connections. Its straight mount orientation offers versatility in installation, perfect for various projects in the Products, Connectors, PCB Connectors, and Board to Board PCB Connectors categories. Elevate your connectivity game with this innovative solution.