857-016-442-212

Heilind Number:EDA857-016-442-212
Manufacturer:EDAC
Manufacturer Number:857-016-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-442-212

Detailed Description

Elevate your high-temperature connectivity solutions with this premium Card Edge Connector. Designed for peak performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of contact points crafted from Copper Alloy, it ensures reliable power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing, along with 16 positions, offer seamless integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's the ideal choice for applications requiring robust and stable connections. Whether it's for industrial machinery, automotive systems, or telecommunications equipment, this Card Edge Connector is a vital component in ensuring smooth and efficient operation. Upgrade your connectivity game with this essential piece from our lineup of high-quality PCB connectors.