857-016-445-101

Heilind Number:EDA857-016-445-101
Manufacturer:EDAC
Manufacturer Number:857-016-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-445-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row layout, this connector offers a seamless fit for your electronic assemblies. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from durable Copper Alloy, it ensures reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 16 positions available for versatile integration. Engineered for longevity, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a dependable solution for a wide range of applications in the electronics industry. Trust in our product to deliver consistent performance and streamline your PCB design process. Elevate your connectivity game with this essential component.