857-016-445-103

Heilind Number:EDA857-016-445-103
Manufacturer:EDAC
Manufacturer Number:857-016-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-445-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. The Copper Alloy contact material ensures efficient power transmission, while the 16 positions offer ample connectivity options. Operating at temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Its straight mount orientation and .156-inch pitch make it easy to integrate into PCB setups. Trust in our connector for seamless board-to-board connections that withstand high temperatures with ease.