857-016-445-104

Heilind Number:EDA857-016-445-104
Manufacturer:EDAC
Manufacturer Number:857-016-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-445-104

Detailed Description

Upgrade your high temperature applications with our cutting-edge Card Edge Connector. Designed for maximum performance in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a compact pitch of .156 inches, it offers seamless connectivity in tight spaces. The Copper Alloy contact material guarantees reliable conductivity, while the 16 positions cater to a wide range of connections. Perfect for board-to-board PCB setups, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for various industries. Trust in our connector for high-quality, high-temp performance.