857-016-445-107

Heilind Number:EDA857-016-445-107
Manufacturer:EDAC
Manufacturer Number:857-016-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-445-107

Detailed Description

Enhance your next electronics project with our High Temp Card Edge Connector, perfect for seamless board-to-board connections. Designed for durability, its UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in high-temperature environments. With a sleek black finish and copper alloy contact material, this connector not only looks sleek but also offers superior conductivity. Featuring a single row layout with 16 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Suitable for applications ranging from -40 to 105 °C, its straight mount orientation makes installation a breeze. Upgrade your PCB setup with this essential component that combines efficiency and longevity.