857-016-445-108

Heilind Number:EDA857-016-445-108
Manufacturer:EDAC
Manufacturer Number:857-016-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-445-108

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row of 16 positions, each crafted with precision from durable Copper Alloy. The UL 94V-0 Polyphenylene Sulfide housing ensures reliability and safety, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless board-to-board connections. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees stable and efficient performance even in the most demanding conditions. Suitable for various applications in the electronics industry, it offers a straight mount orientation for easy installation. Trust in our connector to deliver exceptional quality and connectivity for your PCB projects.