857-016-445-112

Heilind Number:EDA857-016-445-112
Manufacturer:EDAC
Manufacturer Number:857-016-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-445-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a single row with 16 positions and a pitch of .156 inches, ensuring seamless integration on your PCB. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a copper alloy contact material and an amperage rating of 5A, it offers efficient power transmission. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial and electronic setups. Upgrade your connectivity solutions with this essential component.