857-016-447-101

Heilind Number:EDA857-016-447-101
Manufacturer:EDAC
Manufacturer Number:857-016-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-447-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for seamless integration, this connector features 16 positions in a single row layout, ensuring reliable performance. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and heat resistance, withstanding temperatures ranging from -40 to 105°C. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. Ideal for PCB applications, this straight mount connector is a dependable choice for demanding industrial and electronic setups.