857-016-447-103

Heilind Number:EDA857-016-447-103
Manufacturer:EDAC
Manufacturer Number:857-016-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-447-103

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 16 positions, it offers seamless integration for your PCB connections. Crafted from durable Copper Alloy, it ensures reliable conductivity, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Upgrade your connectivity with this essential component.