857-016-447-107

Heilind Number:EDA857-016-447-107
Manufacturer:EDAC
Manufacturer Number:857-016-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-447-107

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a total of 16 positions, it offers seamless integration for your PCB connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, it is suitable for straight mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for your electronic assemblies. Elevate your connectivity experience with this essential product.