857-016-453-101

Heilind Number:EDA857-016-453-101
Manufacturer:EDAC
Manufacturer Number:857-016-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-453-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector offers a sleek and durable solution for your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both safety and reliability in operation. The Copper Alloy contact material guarantees efficient power transmission, with a 5A amperage rating suitable for various applications. With a single row configuration, 16 positions, and a pitch of .156 inches, it provides ample connectivity options. The right-angle mount orientation and compact design make it perfect for space-constrained installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for harsh environments. Elevate your PCB connections with this high-performance Card Edge Connector.