857-016-453-102

Heilind Number:EDA857-016-453-102
Manufacturer:EDAC
Manufacturer Number:857-016-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-453-102

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 16 positions, ensuring seamless connectivity. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing guarantee efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is a reliable choice for industrial applications. Upgrade your connectivity solutions with this black Card Edge Connector, a vital component in the realm of PCB connectors.