857-016-453-104

Heilind Number:EDA857-016-453-104
Manufacturer:EDAC
Manufacturer Number:857-016-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-453-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 16 positions, it offers seamless integration for your PCB needs. The copper alloy contact material and a pitch of .156 inches guarantee reliable signal transmission, while the right-angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a variety of applications in the electronics industry. Elevate your connectivity with this essential component.