857-016-453-108

Heilind Number:EDA857-016-453-108
Manufacturer:EDAC
Manufacturer Number:857-016-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-453-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector ensures reliable performance in demanding environments. With a 5A amperage capacity and UL 94V-0 Polyphenylene Sulfide housing material, it guarantees safe and efficient operation. Its single row configuration, Copper Alloy contact material, and .156" pitch make it perfect for various board-to-board applications. With 16 positions and right-angle mount orientation, it offers versatility in your designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today with this premium Card Edge Connector.