857-016-453-112

Heilind Number:EDA857-016-453-112
Manufacturer:EDAC
Manufacturer Number:857-016-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-453-112

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and fire safety. Its copper alloy contact material guarantees reliable conductivity, while the 16 positions and 1 row configuration offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is key. The right-angle mount orientation allows for versatile installation, while the .156-inch pitch and .2-inch row spacing ensure easy integration. Upgrade your PCB setup with this essential component that meets the highest standards of quality and performance.