857-016-454-101

Heilind Number:EDA857-016-454-101
Manufacturer:EDAC
Manufacturer Number:857-016-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-454-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout, it features 16 positions and a .156-inch pitch, perfect for seamless board-to-board connections. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Elevate your electronic assemblies with this essential component, a must-have in any professional PCB setup.