857-016-454-102

Heilind Number:EDA857-016-454-102
Manufacturer:EDAC
Manufacturer Number:857-016-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-454-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB. The copper alloy contact material ensures reliable conductivity, while its right angle mount orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. With 16 positions available, this connector provides ample connectivity options for your projects. Elevate your PCB connections with this essential component.