857-016-454-107

Heilind Number:EDA857-016-454-107
Manufacturer:EDAC
Manufacturer Number:857-016-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-454-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout, it offers 16 contact positions and a pitch of .156 inches, ensuring seamless board-to-board connections. Crafted from robust Copper Alloy, the contacts guarantee reliable conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various industrial applications. Upgrade your PCB setups with this essential component, a must-have in any electronic assembly toolkit.