857-016-454-108

Heilind Number:EDA857-016-454-108
Manufacturer:EDAC
Manufacturer Number:857-016-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-454-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a single row with 16 positions, perfect for seamless board-to-board PCB integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable conductivity and heat resistance. The right-angle mount orientation offers versatility in installation, while its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-temperature applications. Elevate your connectivity solutions with this essential component.