857-016-454-112

Heilind Number:EDA857-016-454-112
Manufacturer:EDAC
Manufacturer Number:857-016-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-454-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for maximum performance, this connector features a single row design with 16 positions, perfect for seamless board-to-board PCB connections. With a power rating of 5A and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in high-temperature environments from -40 to 105°C. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. Its right-angle mount orientation and .156" pitch offer easy installation, while the .2" row spacing allows for efficient cable management. Trust in this essential component for your PCB assembly needs, providing both quality and longevity.