857-016-455-202

Heilind Number:EDA857-016-455-202
Manufacturer:EDAC
Manufacturer Number:857-016-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-455-202

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance, this black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a 5A amperage capacity and copper alloy contacts, it guarantees reliable power transmission. The double-row design with 16 positions offers ample connectivity options, while the .156" pitch and .2" row spacing ensure easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.