857-016-455-203

Heilind Number:EDA857-016-455-203
Manufacturer:EDAC
Manufacturer Number:857-016-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-455-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring two rows of Copper Alloy contacts, it offers a secure and efficient link for your PCBs. The .156-inch pitch and .2-inch row spacing accommodate 16 positions, perfect for high-density applications. Whether you need straight or right-angle mounting, this connector delivers flexibility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. Elevate your connectivity with this essential component.