857-016-455-204

Heilind Number:EDA857-016-455-204
Manufacturer:EDAC
Manufacturer Number:857-016-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-455-204

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector. Designed for optimal performance in demanding environments, this black connector ensures reliable power transmission with a 5A amperage rating. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees durability and conductivity. Featuring two rows and 16 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your board-to-board connections with this essential component.