857-016-455-207

Heilind Number:EDA857-016-455-207
Manufacturer:EDAC
Manufacturer Number:857-016-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-455-207

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with an impressive 5A amperage rating. Its sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee durability and efficiency, even in extreme conditions. Featuring a dual-row configuration with 16 positions and a .156" pitch, it offers seamless integration into your PCB setup. The straight mount orientation and .2" row spacing provide easy installation and secure connection. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connections.