857-016-455-212

Heilind Number:EDA857-016-455-212
Manufacturer:EDAC
Manufacturer Number:857-016-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-455-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your PCB setup. Boasting 16 positions and a current rating of 5A, it guarantees efficient power transmission. The straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade to this premium connector for seamless board-to-board connectivity.