857-016-456-201

Heilind Number:EDA857-016-456-201
Manufacturer:EDAC
Manufacturer Number:857-016-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-456-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and heat resistance. With a sleek black finish, it not only delivers on functionality but also adds a professional touch to your electronic assemblies. The Copper Alloy contact material guarantees reliable conductivity, while the double-row configuration with 16 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications where reliability is paramount. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in this essential component for seamless board-to-board connections in your projects. Elevate your connectivity solutions with our Card Edge Connector.