857-016-456-202

Heilind Number:EDA857-016-456-202
Manufacturer:EDAC
Manufacturer Number:857-016-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-456-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With two rows and 16 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C. Trust in its superior quality and straight mount orientation for dependable board-to-board connections. Upgrade your setup with this essential component.