857-016-456-207

Heilind Number:EDA857-016-456-207
Manufacturer:EDAC
Manufacturer Number:857-016-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-456-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows and sixteen positions, it offers ample connectivity for your applications. The copper alloy contacts guarantee secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your PCB setups with this black, straight-mounting connector and experience seamless connectivity like never before.