857-016-456-208

Heilind Number:EDA857-016-456-208
Manufacturer:EDAC
Manufacturer Number:857-016-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-456-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transfer. With two rows and 16 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Rated for temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.