857-016-457-101

Heilind Number:EDA857-016-457-101
Manufacturer:EDAC
Manufacturer Number:857-016-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-457-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for reliable performance, this connector features a single row design with sixteen positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures optimal conductivity even in high-temperature environments. With a pitch of .156 inches and right-angle mount orientation, it offers versatility in installation. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality in various applications. Upgrade your setup with this essential component for efficient and secure electronic connections.