857-016-457-102

Heilind Number:EDA857-016-457-102
Manufacturer:EDAC
Manufacturer Number:857-016-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-457-102

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Featuring a sleek black design, this connector ensures reliable performance in demanding environments with an operating temperature range of -40 to 105°C. Engineered for efficiency, it offers a single row of 16 positions with a pitch of .156 inches and row spacing of .2 inches. The housing is constructed from UL 94V-0 Polyphenylene Sulfide for enhanced durability, while the contact material is made of Copper Alloy, guaranteeing optimal conductivity. Perfect for seamless board-to-board connections, this connector is designed for right-angle mounting, making it ideal for space-constrained applications. Trust in its 5A amperage rating and experience seamless data transmission in your projects.