857-016-457-104

Heilind Number:EDA857-016-457-104
Manufacturer:EDAC
Manufacturer Number:857-016-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-457-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient performance. With a single row layout, it offers 16 positions with a pitch of .156 inches, perfect for board-to-board PCB connections. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees dependable connectivity in any scenario. Upgrade your PCB setups with this essential component, meeting the highest standards of quality and performance.