857-016-457-107

Heilind Number:EDA857-016-457-107
Manufacturer:EDAC
Manufacturer Number:857-016-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-457-107

Detailed Description

Enhance thermal performance with our High Temp Card Edge Connector, designed for seamless connectivity in challenging environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability even in high-temperature applications. Featuring a single row layout, it boasts 16 copper alloy contact positions with a pitch of .156 inches, guaranteeing efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse industrial settings. Elevate your PCB connectivity with this essential component.