857-016-457-112

Heilind Number:EDA857-016-457-112
Manufacturer:EDAC
Manufacturer Number:857-016-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-457-112

Detailed Description

Experience superior connectivity with our High-Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row configuration, it offers 16 positions for seamless connections. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with a maximum amperage of 5 A. Boasting a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure mounting. Its right-angle orientation allows for convenient installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in extreme conditions. Ideal for various applications, this connector is a must-have for any project requiring high-performance board-to-board connectivity.