857-016-458-101

Heilind Number:EDA857-016-458-101
Manufacturer:EDAC
Manufacturer Number:857-016-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-458-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row layout and a pitch of .156 inches, it offers seamless integration for your electronic components. The 16 copper alloy contacts provide efficient power transmission, rated for up to 5A. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB design with this essential component.