857-016-458-102

Heilind Number:EDA857-016-458-102
Manufacturer:EDAC
Manufacturer Number:857-016-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-458-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 16 positions, it offers seamless PCB connectivity. The Copper Alloy contact material ensures reliable power transmission, while the right-angle mount orientation allows for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for any industrial or commercial application requiring durable and robust connectivity solutions. Elevate your electronics with this essential component, providing both functionality and longevity.