857-016-458-103

Heilind Number:EDA857-016-458-103
Manufacturer:EDAC
Manufacturer Number:857-016-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-458-103

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for uncompromised performance, this connector boasts a single row layout with 16 positions, ensuring seamless compatibility with your board-to-board connections. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee both reliability and longevity, even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, precise and secure connectivity is achieved with ease. Its right-angle mount orientation offers flexibility in installation, while its 5A amperage rating allows for efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for various industrial applications. Upgrade your connectivity setup today with this high-performance Card Edge Connector.