857-016-458-104

Heilind Number:EDA857-016-458-104
Manufacturer:EDAC
Manufacturer Number:857-016-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-458-104

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout featuring 16 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Perfect for space-constrained setups, its right-angle mount orientation saves valuable board space. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or electronic application. Upgrade your connectivity solutions today with this high-performance Card Edge Connector.