857-016-458-107

Heilind Number:EDA857-016-458-107
Manufacturer:EDAC
Manufacturer Number:857-016-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-458-107

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector not only looks sleek but also offers a high amperage of 5 A, perfect for power-hungry applications. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing material ensures durability and safety. Featuring a single row with 16 positions, this connector provides ample room for seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Its right-angle mount orientation offers flexibility in setup, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of operating conditions. Elevate your PCB connectivity with this essential component.